The SMI-I0603-10NSJB is a surface mount fixed inductor from Sumida with a type of RF chip and multi-layer technology. It has an inductance of 0.001uH with a tolerance of 0.3nH and a maximum DC current of 0.4. The inductor's maximum DC resistance is 0.2 and it has a minimum quality factor of 3. The self resonant frequency is at least 19GHz. The inductor is packaged in a 0201 case size with dimensions of 0.63mm length, 0.33mm height, and 0.33mm depth.
Sumida SMI-I0603-10NSJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.001uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 3 |
| Minimum Self Resonant Frequency | 19000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SMI-I0603-10NSJB to view detailed technical specifications.
No datasheet is available for this part.