The SMI-I0603-10NSJL is a surface mount fixed inductor from Sumida, featuring a multi-layer technology and 0.001uH inductance with a tolerance of 0.3nH. It has a maximum DC current of 0.4 and a maximum DC resistance of 0.2. The inductor's minimum quality factor is 3 and its minimum self resonant frequency is 19GHz. It is available in a 0201 case size with dimensions of 0.63x0.33mm.
Sumida SMI-I0603-10NSJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.001uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 3 |
| Minimum Self Resonant Frequency | 19000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SMI-I0603-10NSJL to view detailed technical specifications.
No datasheet is available for this part.