The SMI-I0603-120JJL is a surface mount fixed inductor from Sumida. It features a multi-layer technology and a 0201 case size. The inductor has a nominal inductance of 0.012uH and a tolerance of 5%. It is tested at a frequency of 100MHz and has a maximum DC current of 0.25A and a maximum DC resistance of 1.1R. The inductor also has a minimum quality factor of 4 and a minimum self resonant frequency of 7000MHz.
Sumida SMI-I0603-120JJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.012uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 4 |
| Minimum Self Resonant Frequency | 7000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SMI-I0603-120JJL to view detailed technical specifications.
No datasheet is available for this part.