The Sumida SMI-I0603-12NSJL is a 0.0012uH multi-layer RF chip inductor with a tolerance of 0.3nH. It features a maximum DC current of 0.4 and a maximum DC resistance of 0.25. The inductor has a minimum quality factor of 3 and a minimum self resonant frequency of 19,000MHz. It is available in a 0201 case size with a product length of 0.63mm, height of 0.33mm, and product depth of 0.33mm.
Sumida SMI-I0603-12NSJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.0012uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 3 |
| Minimum Self Resonant Frequency | 19000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SMI-I0603-12NSJL to view detailed technical specifications.
No datasheet is available for this part.