The SMI-I0603-180JJL is a 0.018uH multi-layer RF chip inductor from Sumida. It features a 5% tolerance and a maximum DC current of 0.2. The inductor has a maximum DC resistance of 1.4 and a minimum quality factor of 4. It is designed for surface mount applications and has a case size of 0201.
Sumida SMI-I0603-180JJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 4 |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SMI-I0603-180JJL to view detailed technical specifications.
No datasheet is available for this part.