The SMI-I0603-18NSJB is a 0.0018uH multi-layer RF chip inductor from Sumida, featuring a 0201 case size and dimensions of 0.63x0.33mm. It has a maximum DC current rating of 0.4 and a maximum DC resistance of 0.35. The inductor's quality factor is a minimum of 3 and its self-resonant frequency is at least 17GHz. The inductor is suitable for surface mount applications.
Sumida SMI-I0603-18NSJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.0018uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 3 |
| Minimum Self Resonant Frequency | 17000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SMI-I0603-18NSJB to view detailed technical specifications.
No datasheet is available for this part.