The SMI-I0603-18NSJT is a 0.0018uH multi-layer RF chip inductor from Sumida. It features a tolerance of 0.3nH and a maximum DC current of 0.4. The inductor has a minimum quality factor of 3 and a minimum self resonant frequency of 17GHz. It is available in a 0201 surface mount package with dimensions of 0.63mm length, 0.33mm height, and 0.33mm depth.
Sumida SMI-I0603-18NSJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.0018uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 3 |
| Minimum Self Resonant Frequency | 17000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SMI-I0603-18NSJT to view detailed technical specifications.
No datasheet is available for this part.