The SMI-I0603-22NSJL is a surface mount fixed inductor from Sumida. It features a multi-layer technology and a type of RF chip inductor with an inductance of 0.0022uH and a tolerance of 0.3nH. The inductor has a maximum DC current of 0.4 and a maximum DC resistance of 0.4. It has a minimum quality factor of 3 and a minimum self resonant frequency of 15000M. The inductor is available in a 0201 case size with a product length of 0.63mm and a height of 0.33mm.
Sumida SMI-I0603-22NSJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.0022uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 3 |
| Minimum Self Resonant Frequency | 15000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SMI-I0603-22NSJL to view detailed technical specifications.
No datasheet is available for this part.