The SMI-I0603-27NSJB is a surface mount RF chip inductor from Sumida. It features a multi-layer technology and a 0201 case size. The inductor has an inductance of 0.0027uH with a tolerance of 0.3nH, and is tested at a frequency of 100M. It can handle a maximum DC current of 0.35A and has a maximum DC resistance of 0.45R. The inductor also has a minimum quality factor of 3 and a minimum self resonant frequency of 14000M.
Sumida SMI-I0603-27NSJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.0027uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 3 |
| Minimum Self Resonant Frequency | 14000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SMI-I0603-27NSJB to view detailed technical specifications.
No datasheet is available for this part.