The SMI-I0603-27NSJT is a surface mount fixed inductor from Sumida with a type of RF Chip and multi-layer technology. It has an inductance of 0.0027uH with a tolerance of 0.3nH, tested at 100M frequency. The maximum DC current is 0.35A and the maximum DC resistance is 0.45R. The minimum quality factor is 3 and the minimum self resonant frequency is 14000M. The inductor is packaged in a 0201 case size with a product length of 0.63mm, height of 0.33mm, and product depth of 0.33mm.
Sumida SMI-I0603-27NSJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.0027uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 3 |
| Minimum Self Resonant Frequency | 14000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SMI-I0603-27NSJT to view detailed technical specifications.
No datasheet is available for this part.