The SMI-I0603-39NSJL is a 0.0039uH multi-layer RF chip inductor from Sumida. It features a tolerance of 0.3nH and is designed for surface mount applications. The inductor has a maximum DC current rating of 0.35 and a maximum DC resistance of 0.55. It also has a minimum quality factor of 3 and a minimum self resonant frequency of 12,000 MHz. The inductor is packaged in a 0201 case size with a product length of 0.63mm, height of 0.33mm, and product depth of 0.33mm.
Sumida SMI-I0603-39NSJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.0039uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 3 |
| Minimum Self Resonant Frequency | 12000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SMI-I0603-39NSJL to view detailed technical specifications.
No datasheet is available for this part.