Sumida SMI-I0603-56NSJB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.0056uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 3.5 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SMI-I0603-56NSJB to view detailed technical specifications.
No datasheet is available for this part.