The SMI-I0603-56NSJT is a surface mount fixed inductor with a 0.56uH inductance value, a maximum DC current rating of 0.35A, and a maximum DC resistance of 0.7Ohm. It is constructed using multi-layer technology and has a minimum quality factor of 3.5 and a minimum self-resonant frequency of 10GHz. The inductor is available in a 0201 case size with a product length of 0.63mm, a height of 0.33mm, and a product depth of 0.33mm. The inductor is suitable for use in RF chip applications.
Sumida SMI-I0603-56NSJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.0056uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 3.5 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SMI-I0603-56NSJT to view detailed technical specifications.
No datasheet is available for this part.