The SMI-I0603-68NJJL is a surface mount fixed inductor from Sumida. It features a multi-layer technology with an inductance of 0.0068uH and a tolerance of 5%. The inductor has a maximum DC current of 0.3 and a maximum DC resistance of 0.8. It has a minimum quality factor of 3.5 and a minimum self resonant frequency of 9000MHz. The inductor is packaged in a 0201 case size with a product length of 0.63, height of 0.33, and product depth of 0.33.
Sumida SMI-I0603-68NJJL technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.0068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 3.5 |
| Minimum Self Resonant Frequency | 9000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida SMI-I0603-68NJJL to view detailed technical specifications.
No datasheet is available for this part.