Sumida TLK2011B technical specifications.
| Width | 7 |
| Length | 7 |
| Manufacturer Series | BM8090N |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida TLK2011B to view detailed technical specifications.
No datasheet is available for this part.