Sumida UU9LFBNP-B902 technical specifications.
| Depth | 11mm |
| Inductance | 9mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 16.5mm |
| Max Current Rating | 180mA |
| Max DC Current | 180mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Series | UU |
| RoHS | Compliant |
Download the complete datasheet for Sumida UU9LFBNP-B902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.