Sumida UU9LFNP-B-B103 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UU |
| RoHS | Compliant |
Download the complete datasheet for Sumida UU9LFNP-B-B103 to view detailed technical specifications.
No datasheet is available for this part.