Sumida UU9LFNP-B-B682 technical specifications.
| Depth | 11mm |
| Height | 16.5mm |
| Inductance | 6.8mH |
| Lead/Base Style | Pin |
| Length | 16.5mm |
| Max DC Current | 250mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sumida UU9LFNP-B-B682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.