Sumida UU9LFNP-B102 technical specifications.
| Current Rating | 700mA |
| DC Resistance-Max | 350mR |
| Lead Free | Lead Free |
| Max Current Rating | 700mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | UU |
| RoHS | Compliant |
Download the complete datasheet for Sumida UU9LFNP-B102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.