Sumida UU9LFNP-B471 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Series | UU |
| RoHS | Compliant |
Download the complete datasheet for Sumida UU9LFNP-B471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
