Common Mode Chokes Dual 8600uH 1kHz 0.37A 1.9Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 8600u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 1.9Ohm |
| Mounting | Through Hole |
| Product Length | 16.5mm |
| Product Depth | 15.5mm |
| Height | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |