Sumitomo ELM6472-4PS technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 7 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumitomo ELM6472-4PS to view detailed technical specifications.
No datasheet is available for this part.