Sumitomo FHR02X-E1 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Channel Type | N |
| Material | GaAs |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FHR02X-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.