Sumitomo FID3S1HX-E1 technical specifications.
| Package/Case | Case HX |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 31 |
| Package Diameter (mm) | 6 |
| Mounting | Through Hole |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FID3S1HX-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.