
1549.32nm DFB-LD laser diode module in a 14-pin butterfly package. Features 10mW maximum optical output power, 10mA maximum operating current, and 40mA maximum threshold current. Operates within a -20°C to 70°C temperature range. Includes a photodiode with 20V reverse voltage and a maximum dark current of 100 nA. Butterfly package dimensions are 29.97mm x 12.7mm x 8.17mm with 2.54mm pin pitch.
Sumitomo FLD5F15CX-A9350-E1 technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 29.97 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 8.17 |
| Seated Plane Height (mm) | 8.17 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Maximum Dark Current | 100nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 10(Min)mW |
| Peak Wavelength | 1549.32nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.125ns |
| Maximum Operating Current | 10mA |
| Maximum Rise Time | 0.125ns |
| Maximum Threshold Current | 40mA |
| Photodiode Reverse Voltage | 20V |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLD5F15CX-A9350-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.