
The Sumitomo FLD5F15CX-L8770-E1 is a laser diode module with a maximum optical output power of 40 milliwatts and a peak wavelength of 1597.189 nanometers. It features a butterfly package with 14 pins and a seated plane height of 8.17 millimeters. The module operates within a temperature range of 0 to 70 degrees Celsius and has a maximum operating current of 400 milliamperes. It is suitable for use in optoelectronic applications.
Sumitomo FLD5F15CX-L8770-E1 technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 29.97 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 8.17 |
| Seated Plane Height (mm) | 8.17 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Maximum Dark Current | 100nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 40(Min)mW |
| Peak Wavelength | 1597.189nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Operating Current | 400mA |
| Maximum Threshold Current | 45mA |
| Photodiode Reverse Voltage | 20V |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLD5F15CX-L8770-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.