This DFB-LD laser diode module features a butterfly package with 8 pins, suitable for screw mounting. It operates within a temperature range of -20°C to 70°C and has a maximum optical output power of 5. The module's peak wavelength is 1547.72nm, and it has a maximum fall time and rise time of 0.025ns. The maximum operating current is 100mA, and the maximum threshold current is 30mA. The photodiode reverse voltage is 10V, and the laser reverse voltage is 2V.
Sumitomo FLD5F20CE-E9370-E1 technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 29.97 |
| Package Width (mm) | 8.25 |
| Package Height (mm) | 8.17 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Maximum Dark Current | 100nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 5mW |
| Peak Wavelength | 1547.72nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.025ns |
| Maximum Operating Current | 100mA |
| Maximum Rise Time | 0.025ns |
| Maximum Threshold Current | 30mA |
| Photodiode Reverse Voltage | 10V |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLD5F20CE-E9370-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.