The Sumitomo FLD5F20CE-E9585-E1 is an 8-pin butterfly laser diode module with a peak wavelength of 1530.72nm and a maximum optical output power of 5mW. It operates within a temperature range of -20 to 70°C. The module features a maximum fall time of 0.025μs and a maximum rise time of 0.025μs. It has a maximum operating current of 100mA and a maximum threshold current of 30mA.
Sumitomo FLD5F20CE-E9585-E1 technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 29.97 |
| Package Width (mm) | 8.25 |
| Package Height (mm) | 8.17 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Maximum Dark Current | 100nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 5mW |
| Peak Wavelength | 1530.72nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.025ns |
| Maximum Operating Current | 100mA |
| Maximum Rise Time | 0.025ns |
| Maximum Threshold Current | 30mA |
| Photodiode Reverse Voltage | 10V |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLD5F20CE-E9585-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.