
The Sumitomo FLD5F6CX-H56-E1 is a 14-pin laser diode module with a butterfly package and screw mounting. It has a seated plane height of 8.17mm and a pin pitch of 2.54mm. The module is designed for use in optoelectronic and display applications, specifically in laser diode modules.
Sumitomo FLD5F6CX-H56-E1 technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 29.97 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 8.17 |
| Seated Plane Height (mm) | 8.17 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Type | DFB-LD |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLD5F6CX-H56-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.