Sumitomo FLL410IK-4C-E1 technical specifications.
| Package Family Name | Case IK |
| Package/Case | Case IK |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 24 |
| Package Width (mm) | 17.4 |
| Package Height (mm) | 5.5(Max) |
| Seated Plane Height (mm) | 5.5(Max) |
| Mounting | Screw |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLL410IK-4C-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.