Sumitomo FLX257XV technical specifications.
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumitomo FLX257XV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.