Sumitomo FLX257XV-E1 technical specifications.
| Package Family Name | Die |
| Package/Case | Chip |
| Package Length (mm) | 1.77 |
| Package Width (mm) | 0.48 |
| Channel Type | P |
| Material | GaAs |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLX257XV-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.