Sumitomo FMM1103VJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQFP-F10 |
| Width | 3.9 |
| Length | 4.8 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | PRESCALER |
| Family | 1103 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 12000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumitomo FMM1103VJ to view detailed technical specifications.
No datasheet is available for this part.