Sumitomo FMM3117VN-E1 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5.9 |
| Package Width (mm) | 5.9 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FMM3117VN-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.