Sumitomo FMM5815X-E1 technical specifications.
| Package Length (mm) | 3.5 |
| Package Width (mm) | 2.7 |
| Mounting | Surface Mount |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FMM5815X-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.