Sumitomo FRM5W231KT-E1 technical specifications.
| Package/Case | Case KT |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 32(Max) |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 8.4 |
| Mounting | Screw |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FRM5W231KT-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.