Sumitomo FRM5W232BS-A-E1 technical specifications.
| Max Operating Supply Voltage | 3.45V |
| Response Frequency | 75MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Supply Current | 70mA |
| Min Operating Supply Voltage | 3.15V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | S0508 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FRM5W232BS-A-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.