Sumitomo FRM5W232BS-E1 technical specifications.
| Package Family Name | PDIP |
| Package/Case | Mini-DIL |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 11.37 |
| Package Width (mm) | 7.37 |
| Package Height (mm) | 5.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Max Operating Supply Voltage | 3.45V |
| Response Frequency | 75MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Supply Current | 70mA |
| Min Operating Supply Voltage | 3.15V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | S0508 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FRM5W232BS-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.