This 10VDC aluminum electrolytic capacitor has a capacitance of 470uF with a 20% tolerance. It is rated for a DC voltage of 10VDC and has an equivalent series resistance (ESR) of 0.39. The capacitor is designed to handle a ripple current of 370 and has a lifetime of 1000 hours. It is available in a through-hole radial package with a terminal pitch of 3.5mm. The operating temperature range is from -55°C to 105°C.
Sun Electronic Industries 10ME470CZ technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.39Ohm |
| Ripple Current | 370mA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 10ME470CZ to view detailed technical specifications.
No datasheet is available for this part.