The 16CE150AX is a surface mount aluminum electrolytic capacitor with a capacitance of 150uF and a voltage rating of 16VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor can handle a ripple current of 280 and has a leakage current of 3uA at 2 minutes. It is constructed with a cylindrical shape and has a size of 6.3 X 7.7mm. The operating temperature range is from -55 to 105 degrees Celsius.
Sun Electronic Industries 16CE150AX technical specifications.
| Capacitance | 150uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 280mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CE150AX to view detailed technical specifications.
No datasheet is available for this part.