This 22uF aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It has a leakage current of 3.52 microamps at 2 minutes and a lifetime of 1000 hours. The capacitor measures 5 by 4.5 millimeters in size.
Sun Electronic Industries 16CE22BD technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 37mA |
| Leakage Current | 3.52@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 4.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CE22BD to view detailed technical specifications.
No datasheet is available for this part.