This 22uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a maximum impedance of 0.7 ohms at 20°C and 100kHz. The capacitor is designed for surface mount applications and has a cylindrical construction. It can operate within a temperature range of -40 to 105°C.
Sun Electronic Industries 16CE22LX technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 170mA |
| Leakage Current | 3.52@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 6mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.7@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CE22LX to view detailed technical specifications.
No datasheet is available for this part.