This 16V 33uF aluminum electrolytic capacitor has a 20% tolerance and is rated for a DC voltage of 16VDC. It features a ripple current of 50 and a leakage current of 3 microamps after two minutes. The capacitor is constructed in a cylindrical form and is designed for surface mount applications. It has a lifetime of 1000 hours and operates within a temperature range of -40 to 85°C.
Sun Electronic Industries 16CV33BE technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 50mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 3.9mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 16CV33BE to view detailed technical specifications.
No datasheet is available for this part.