This 250V aluminum electrolytic capacitor has a capacitance of 270uF with a 20% tolerance. It is designed for through hole mounting with a snap-in termination style. The capacitor is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Sun Electronic Industries 250PL270TC technical specifications.
| Capacitance | 270uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 1100mA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sun Electronic Industries 250PL270TC to view detailed technical specifications.
No datasheet is available for this part.