This 2.2uF ceramic capacitor has a rated voltage of 25V and is polarity marked. It is designed for operation over a temperature range of -55 to 105 degrees Celsius. The capacitor measures 5.3mm in width, 6mm in length, and 6mm in height. It is a general-purpose ceramic capacitor with a capacitance of 2.2uF.
Sun Electronic Industries 25CE22AX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | CE-AX |
| Height | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sun Electronic Industries 25CE22AX to view detailed technical specifications.
No datasheet is available for this part.