This aluminum electrolytic capacitor has a capacitance of 27uF and a DC rated voltage of 25VDC. It features a tolerance of 20% and a leakage current of 3uA at 2 minutes. The capacitor is constructed in a cylindrical shape and is designed for surface mount applications. It operates reliably within a temperature range of -55 to 105 degrees Celsius.
Sun Electronic Industries 25CE27AX technical specifications.
| Capacitance | 27uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Leakage Current | 3@2MinuA |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25CE27AX to view detailed technical specifications.
No datasheet is available for this part.