This 25VDC aluminum electrolytic capacitor has a capacitance of 330uF with a 20% tolerance. It features a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for surface mount applications and has a cylindrical construction. It can withstand a ripple current of 450 and a leakage current of 3uA at 2 minutes. The capacitor has a lifetime of 2000 hours and an operating temperature range of -55 to 105 degrees Celsius.
Sun Electronic Industries 25CE330AX technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 450mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25CE330AX to view detailed technical specifications.
No datasheet is available for this part.