The 25CV330AX is a surface mount aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 25VDC. It has a tolerance of 20% and a ripple current of 450mA. The capacitor is designed for use in applications where a high level of capacitance is required, such as in power supplies and filtering circuits. It has a maximum operating temperature range of -55°C to 105°C and a minimum operating temperature of -55°C. The capacitor is constructed with a cylindrical shape and has a size of 8 X 10.5mm.
Sun Electronic Industries 25CV330AX technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 450mA |
| Leakage Current | 82.5@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 10.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.17@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25CV330AX to view detailed technical specifications.
No datasheet is available for this part.