The 315PL330DB aluminum electrolytic capacitor from Sun Electronic Industries has a capacitance of 330uF with a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and is designed for through-hole mounting. The capacitor is rated for 315VDC and has a ripple current of 1820. It is available in a 30x25mm size with a snap-in termination style.
Sun Electronic Industries 315PL330DB technical specifications.
| Capacitance | 330uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 1820mA |
| Lifetime | 2000h |
| Size | 30 X 25mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sun Electronic Industries 315PL330DB to view detailed technical specifications.
No datasheet is available for this part.