This 35V 10uF aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature of 105°C. It is designed for surface mount applications and has a cylindrical construction. The capacitor is rated for a minimum operating temperature of -40°C and has a lifetime of 2000 hours. Its size is 5 x 6 mm and it has a ripple current of 25A.
Sun Electronic Industries 35CV10FH technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 25mA |
| Lifetime | 2000h |
| Size | 5 X 6mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 35CV10FH to view detailed technical specifications.
No datasheet is available for this part.